
ON Semi BC848B Dual NPN Bipolar Transistor, 0.1 A, 30 V, 6-Pin SC-88
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector-emitter Voltage-Max | 30V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 300MHz |
| Height | 0.9mm |
| hFE Min | 200 |
| Length | 2mm |
| Max Collector Current | 100mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 310mW |
| Mount | Surface Mount |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | BC848 |
| Width | 1.25mm |
| RoHS | Not Compliant |
