The BC848BMTF_Q is a high-frequency NPN transistor from Onsemi, featuring a maximum collector current of 100mA and a gain bandwidth product of 300MHz. It operates within a temperature range of -65°C to 150°C and has a maximum power dissipation of 310mW. The device is packaged in a SOT-23 case, available in quantities of 3000 per tape and reel.
Onsemi BC848BMTF_Q technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 200 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 310mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Series | BC848 |
| RoHS | Not Compliant |
No datasheet is available for this part.