The BC850BMTF_Q is a NPN transistor from Onsemi with a maximum collector-emitter voltage of 45V and a gain bandwidth product of 300MHz. It has a minimum current gain of 200 and a maximum collector current of 100mA. The transistor is packaged in a SOT-23 case and is rated for operation between -65°C and 150°C. It is available in tape and reel packaging with 3000 units per package.
Sign in to ask questions about the Onsemi BC850BMTF_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BC850BMTF_Q technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 50V |
| Collector-emitter Voltage-Max | 45V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 200 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 310mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Series | BC850 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC850BMTF_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.