
The BC850C is a 45V NPN transistor with a gain bandwidth product of 250MHz and a maximum collector current of 100mA. It is packaged in a SOT-23 package and has a maximum power dissipation of 330mW. The transistor operates over a temperature range of -65°C to 150°C. It is suitable for a variety of applications requiring high-frequency switching and moderate current handling.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 50V |
| Collector-emitter Voltage-Max | 45V |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 250MHz |
| hFE Min | 420 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 330mW |
| Polarity | NPN |
| Series | BC850 |
| Voltage | 45V |
| RoHS | Not Compliant |
