
The BC857B is a PNP transistor with a collector-emitter voltage maximum of 45V and a maximum collector current of 100mA. It has a gain bandwidth product of 100MHz and a maximum power dissipation of 250mW. The transistor is packaged in a SOT-23 case and is rated for operation between -65°C and 150°C. It is not RoHS compliant.
Onsemi BC857B technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 50V |
| Collector-emitter Voltage-Max | 45V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 220 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Polarity | PNP |
| RoHS Compliant | No |
| Series | BC857 |
| Voltage | 45V |
| RoHS | Not Compliant |
No datasheet is available for this part.
