The BC858AMTF_Q is a PNP transistor from Onsemi with a maximum operating temperature of 150°C and a maximum collector current of 100mA. It has a maximum power dissipation of 310mW and is packaged in the SOT-23 package. The transistor has a gain bandwidth product of 150MHz and a minimum current gain of 110. It is available in quantities of 3000 on tape and reel.
Onsemi BC858AMTF_Q technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | -30V |
| Collector Emitter Saturation Voltage | -30V |
| Collector-emitter Voltage-Max | -30V |
| Continuous Collector Current | -100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 110 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 310mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Series | BC858 |
| RoHS | Not Compliant |
No datasheet is available for this part.