Onsemi BC858B_D87Z technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 200 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 310mW |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Series | BC858 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC858B_D87Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
