The BCP56_Q NPN transistor from Onsemi features a maximum collector current of 1.2A and a maximum power dissipation of 1W. It operates over a temperature range of -55°C to 150°C and has a collector-emitter voltage maximum of 80V. The transistor is packaged in SOT-223 and is available in quantities of 2500 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 100V |
| Collector-emitter Voltage-Max | 80V |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 25 |
| Max Collector Current | 1.2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Series | BCP56 |
| RoHS | Not Compliant |