Transistors Bipolar - BJT SOT-223 NPN GP AMP
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Saturation Voltage | 20V |
| Collector-emitter Voltage-Max | 20V |
| Continuous Collector Current | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 50 |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Series | BCP68 |
| RoHS | Not Compliant |