The BCP69_Q PNP transistor is packaged in a SOT-223 case and features a maximum collector current of 1.5A and a maximum operating temperature of 150°C. The device has a collector-emitter saturation voltage of -20V and a maximum power dissipation of 1W. It is available in quantities of 2500 units per reel. The transistor has a minimum operating temperature of -55°C and a maximum collector-emitter voltage of -20V. The BCP69_Q is a PNP transistor from Onsemi.
Onsemi BCP69_Q technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | -30V |
| Collector Emitter Saturation Voltage | -20V |
| Collector-emitter Voltage-Max | -20V |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 50 |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Series | BCP69 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BCP69_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.