
The BCV26 PNP transistor features a collector-emitter voltage of 30V and a maximum collector current of 1.2A. It operates over a temperature range of -55°C to 150°C and is packaged in a surface mount SOT-23-3 package. The device is RoHS compliant and available in quantities of 750 per reel.
Onsemi BCV26_L99Z technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Emitter Base Voltage (VEBO) | 10V |
| hFE Min | 4000 |
| Max Collector Current | 1.2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Series | BCV26 |
| RoHS | Compliant |
No datasheet is available for this part.