The BCV26_Q PNP transistor is packaged in a SOT-23 case, rated for 40V collector-base voltage and 30V collector-emitter voltage. It can handle continuous collector currents of up to 1.2A and has a minimum current gain of 4000. The transistor's maximum operating temperature is 150°C, while its minimum operating temperature is -55°C. It is available in tape and reel packaging with 3000 units per package.
Onsemi BCV26_Q technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 40V |
| Collector-emitter Voltage-Max | 30V |
| Continuous Collector Current | 1.2A |
| Emitter Base Voltage (VEBO) | 10V |
| hFE Min | 4000 |
| Max Collector Current | 1.2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 350mW |
| Series | BCV26 |
| RoHS | Not Compliant |
No datasheet is available for this part.