The BCW33_Q NPN transistor from Onsemi features a SOT-23 package, with a maximum collector-emitter voltage of 32V and a continuous collector current of 500mA. It has a gain bandwidth product of 200MHz and a minimum current gain of 420. The device operates over a temperature range of -55°C to 150°C, with a maximum power dissipation of 350mW. It is available in tape and reel packaging, with 3000 units per package.
Checking distributor stock and pricing after the page loads.
Onsemi BCW33_Q technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 32V |
| Collector Emitter Saturation Voltage | 32V |
| Collector-emitter Voltage-Max | 32V |
| Continuous Collector Current | 500mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 200MHz |
| hFE Min | 420 |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Series | BCW33 |
| RoHS | Not Compliant |
No datasheet is available for this part.