Transistors Bipolar - BJT SOT-23 NPN GP AMP
Onsemi BCW60AMTF technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 32V |
| Collector-emitter Voltage-Max | 32V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 125MHz |
| hFE Min | 120 |
| Max Collector Current | 100mA |
| Max Power Dissipation | 350mW |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Series | BCW60A |
| RoHS | Not Compliant |
No datasheet is available for this part.