The BCW60DMTF is a NPN transistor with a collector-emitter voltage of 32V and a maximum collector current of 100mA. It has a gain bandwidth product of 125MHz and a minimum current gain of 100. The transistor is packaged in a SOT-23 case and is available on tape and reel. It can handle a maximum power dissipation of 350mW. The BCW60DMTF is suitable for use in a variety of applications where a low-power NPN transistor is required.
Onsemi BCW60DMTF technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 32V |
| Collector-emitter Voltage-Max | 32V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 125MHz |
| hFE Min | 100 |
| Max Collector Current | 100mA |
| Max Power Dissipation | 350mW |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Series | BCW60D |
| RoHS | Not Compliant |
No datasheet is available for this part.