Onsemi BCW65C technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 60V |
| Collector-emitter Voltage-Max | 32V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 80 |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | BCW65C |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BCW65C to view detailed technical specifications.
No datasheet is available for this part.