The BCX70H_D87Z is a surface mount NPN transistor with a maximum collector current of 200mA and a maximum power dissipation of 350mW. It has a collector-emitter breakdown voltage of 45V and a collector-emitter saturation voltage of 550mV. The device operates over a temperature range of -55°C to 150°C and has a gain bandwidth product of 125MHz. It is available in a SOT-23 package, packaged in quantities of 10,000 on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 550mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 550mV |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 125MHz |
| Gain Bandwidth Product | 125MHz |
| hFE Min | 180 |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 350mW |
| Transition Frequency | 125MHz |
| RoHS | Compliant |
