The BD157STU is a TO-126 packaged NPN transistor with a collector-emitter breakdown voltage of 250V and a maximum collector current of 500mA. It can handle a maximum power dissipation of 20W and operates within a temperature range of -65°C to 50°C. This device is RoHS compliant and available in quantities of 60 per rail/tube packaging.
Sign in to ask questions about the Onsemi BD157STU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BD157STU technical specifications.
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | 275V |
| Collector Emitter Breakdown Voltage | 250V |
| Collector-emitter Voltage-Max | 250V |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 30 |
| Max Collector Current | 500mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BD157 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BD157STU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
