Sign in to ask questions about the Onsemi BD158STU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BD158STU technical specifications.
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | 325V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 300V |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 30 |
| Max Collector Current | 500mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 20W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BD158STU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
