
The BD1756STU is a TO-126 packaged NPN transistor from Onsemi with a maximum collector-emitter voltage of 45V and a continuous collector current of 3A. It operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 30W. The transistor is RoHS compliant and available in a rail/Tube packaging with 60 units per package.
Sign in to ask questions about the Onsemi BD1756STU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BD1756STU technical specifications.
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 800mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 800mV |
| Continuous Collector Current | 3A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 3MHz |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 40 |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 30W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BD175 |
| Transition Frequency | 3MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BD1756STU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
