Sign in to ask questions about the Onsemi BD238S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BD238S technical specifications.
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | -100V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | -2A |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Series | BD238 |
| DC Rated Voltage | -80V |
| Weight | 0.761g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BD238S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
