Checking distributor stock and pricing after the page loads.
Onsemi BD239BTU_Q technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 90V |
| Collector Emitter Saturation Voltage | 80V |
| Collector-emitter Voltage-Max | 90V |
| Continuous Collector Current | 2A |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 40 |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 30W |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Series | BD239B |
| RoHS | Not Compliant |
No datasheet is available for this part.