
The BD240BTU is a PNP transistor from Onsemi, packaged in a TO-220-3 case for through-hole mounting. It has a collector-emitter breakdown voltage of 80V and can handle a maximum collector current of 2A. The transistor is rated for a maximum power dissipation of 30W and operates within a temperature range of -65°C to 150°C. It is RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi BD240BTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BD240BTU technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | -80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | -700mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 700mV |
| Current Rating | -2A |
| Emitter Base Voltage (VEBO) | -5V |
| hFE Min | 15 |
| Lead Free | Lead Free |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 30W |
| RoHS Compliant | Yes |
| Series | BD240B |
| DC Rated Voltage | -80V |
| Weight | 1.8g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BD240BTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
