Sign in to ask questions about the Onsemi BDX54TU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BDX54TU technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 2V |
| Continuous Collector Current | -8A |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 750 |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 60W |
| RoHS Compliant | Yes |
| Series | BDX54 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BDX54TU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.