
Transistors Bipolar - BJT NPN RF Transistor
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 40V |
| Collector-emitter Voltage-Max | 25V |
| Emitter Base Voltage (VEBO) | 4V |
| Gain Bandwidth Product | 1.1GHz |
| hFE Min | 38 |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Packaging | Bulk |
| Polarity | NPN |
| Series | BF199 |
| RoHS | Not Compliant |
