
JFET N-Channel Transistor
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 25mA |
| Gate to Source Voltage (Vgs) | -30V |
| Max Power Dissipation | 350mW |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| Series | BF245C |
| RoHS | Not Compliant |
