
The BF494_Q NPN transistor from Onsemi features a TO-92 package and a maximum collector current of 30mA. It can withstand a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device has a maximum power dissipation of 500mW and a collector-base voltage of 30V.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 30V |
| Collector-emitter Voltage-Max | 20V |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 67 |
| Max Collector Current | 30mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Packaging | Bulk |
| Polarity | NPN |
| Series | BF494 |
| RoHS | Not Compliant |