MOSFET N-CH 100V 100A TDSON-8
Onsemi BSC082N10LSGATMA1 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 1.56nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 2.4W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 156W |
| Rds On Max | 85mR |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.