MOSFET P-CH 30V 14.9A TDSON-8
Checking distributor stock and pricing after the page loads.
Onsemi BSC084P03NS3G technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 2A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 410pF |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 165mR |
| RoHS | Not Compliant |