
The BSP50 is a surface mount NPN transistor with a collector-emitter breakdown voltage of 45V and a maximum collector current of 800mA. It has a transition frequency of 200MHz and a maximum power dissipation of 1W. The transistor is packaged in a SOT-223 case and is lead free. It operates over a temperature range of -55°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Onsemi BSP50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BSP50 technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 1.3V |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 1.3V |
| Contact Plating | Tin, Matte |
| Current Rating | 800mA |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 1.6mm |
| hFE Min | 2000 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 800mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BSP50 |
| Transition Frequency | 200MHz |
| DC Rated Voltage | 45V |
| Weight | 0.188g |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BSP50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.