Transistors Darlington NPN Transistor Darlington
Onsemi BSP51_Q technical specifications.
| Package/Case | SOT-223 |
| Collector-emitter Voltage-Max | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Series | BSP51 |
| RoHS | Not Compliant |
No datasheet is available for this part.