The BSR17A_Q is a SOT-23 NPN transistor with a collector base voltage of 60V and a continuous collector current of 200mA. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device has a maximum power dissipation of 350mW and a gain bandwidth product of 300MHz.
Sign in to ask questions about the Onsemi BSR17A_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BSR17A_Q technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Saturation Voltage | 40V |
| Collector-emitter Voltage-Max | 40V |
| Continuous Collector Current | 200mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 40 |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Series | BSR17A |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BSR17A_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.