The BSR57_Q is a 40V N-CHANNEL power MOSFET in a SOT-23 package, rated for 250mW maximum power dissipation. It features a drain to source breakdown voltage of 40V and a gate to source voltage of -40V. The device is available in tape and reel packaging with a quantity of 3000 units per reel.
Sign in to ask questions about the Onsemi BSR57_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BSR57_Q technical specifications.
| Package/Case | SOT-23 |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 40R |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | -40V |
| Max Power Dissipation | 250mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 250mW |
| Series | BSR57 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BSR57_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.