MOSFET DISC BY MFG 2/02
Checking distributor stock and pricing after the page loads.
Onsemi BSS100_D75Z technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 220mA |
| Drain to Source Breakdown Voltage | 100V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 14V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Polarity | N-CHANNEL |
| Power Dissipation | 630mW |
| Turn-Off Delay Time | 13ns |
| RoHS | Not Compliant |