MOSFET DISC BY MFG 2/02
Checking distributor stock and pricing after the page loads.
Onsemi BSS110_L34Z technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 170mA |
| Drain to Source Breakdown Voltage | 50V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Polarity | P-CHANNEL |
| Power Dissipation | 630mW |
| Turn-Off Delay Time | 10ns |
| RoHS | Not Compliant |