The BSS63_Q PNP transistor from Onsemi features a maximum collector-emitter voltage of 100V and a maximum collector current of 200mA. It has a gain bandwidth product of 50MHz and a minimum current gain of 30. The device is packaged in a SOT-23-3 package and is rated for operation between -55°C and 150°C. It is available in quantities of 3000 on tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi BSS63_Q technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 110V |
| Collector-emitter Voltage-Max | 100V |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 30 |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Series | BSS63 |
| RoHS | Not Compliant |