The BSS84_G is a surface mount N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It features a continuous drain current of -130mA and a fast switching time with a fall time of 4.8ns and turn-off delay time of 10ns. The gate to source voltage is 20V. It is packaged in a SOT-23 case and is suitable for surface mount applications.
Onsemi BSS84_G technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | -130mA |
| Fall Time | 4.8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 2.5ns |
| RoHS | Compliant |
No datasheet is available for this part.