The BSZ240N12NS3G is a surface mount PowerTrench MOSFET with a maximum drain to source voltage of 25V and a continuous drain current of 16.5A. It has a maximum power dissipation of 3.7W and an on-resistance of 8.5mR. The device is packaged in a TO-252-3 package and is available on tape and reel. The input capacitance is 1.59nF. The BSZ240N12NS3G is suitable for use in a variety of applications including power management and switching circuits.
Checking distributor stock and pricing after the page loads.
Onsemi BSZ240N12NS3G technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 16.5A |
| Drain to Source Voltage (Vdss) | 25V |
| Input Capacitance | 1.59nF |
| Max Power Dissipation | 3.7W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 8.5mR |
| Series | PowerTrench® |
| RoHS | Not Compliant |