THYRISTOR 800V 20A SOT404
Onsemi BT152B-800R,118 technical specifications.
| Package/Case | TO-226-3 |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RMS Current (Irms) | 800mA |
| RoHS | Compliant |
No datasheet is available for this part.