TRIAC 700V 12A TO-220AB INS
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220AB |
| Hold Current | 50mA |
| Isolation Voltage | 2.5kV |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| RoHS | Compliant |