Onsemi BTA24-700BWRG technical specifications.
| Package/Case | TO-220AB |
| Hold Current | 50mA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BTA24-700BWRG to view detailed technical specifications.
No datasheet is available for this part.