Onsemi BU406HTU technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 400V |
| Collector-emitter Voltage-Max | 200V |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 10MHz |
| Max Collector Current | 7A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | BU406 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BU406HTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.