
The BUT12ATU is a TO-220-3 packaged NPN transistor with a collector-emitter breakdown voltage of 450V and a maximum collector current of 8A. It can handle a maximum power dissipation of 100W and operates within a temperature range of -65°C to 150°C. The transistor is RoHS compliant and available in a package quantity of 1000 units. It is mounted through a hole and features a collector-emitter saturation voltage of 1.5V.
Sign in to ask questions about the Onsemi BUT12ATU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BUT12ATU technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 1kV |
| Collector Emitter Breakdown Voltage | 450V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 450V |
| Collector-emitter Voltage-Max | 1.5V |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 100W |
| RoHS Compliant | Yes |
| Series | BUT12A |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BUT12ATU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
