
MOSFET TO220 50V 30A N-CH
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Breakdown Voltage | 50V |
| Drain to Source Resistance | 40mR |
| Fall Time | 130ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 75W |
| Turn-Off Delay Time | 180ns |
| RoHS | Not Compliant |
