Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Breakdown Voltage | 50V |
| Drain to Source Resistance | 90mR |
| Gate to Source Voltage (Vgs) | 20V |
| Polarity | N-CHANNEL |
| Power Dissipation | 40W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
