Onsemi BZX55C15_Q technical specifications.
| Package/Case | DO-35 |
| Impedance | 30R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Voltage Tolerance | 5% |
| Zener Current | 27mA |
| Zener Voltage | 14.7V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BZX55C15_Q to view detailed technical specifications.
No datasheet is available for this part.
