
The BZX55C5V6_Q is a Zener diode with a nominal voltage of 5.6V and a voltage tolerance of 5%. It has a maximum power dissipation of 500mW and is packaged in a DO-35 case. The diode operates over a temperature range of -65°C to 200°C and has a maximum reverse leakage current of 100nA.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-35 |
| Impedance | 25R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Voltage Tolerance | 5% |
| Zener Current | 70mA |
| Zener Voltage | 5.6V |
| RoHS | Not Compliant |
