
The BZX55C9V1_Q Zener Diode from Onsemi features a Zener voltage of 9.05V with a tolerance of 5%. It has a maximum power dissipation of 500mW and a reverse leakage current of 100nA. The device operates over a temperature range of -65°C to 200°C and is packaged in a DO-35 case.
Onsemi BZX55C9V1_Q technical specifications.
| Package/Case | DO-35 |
| Impedance | 10R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Series | BZX55C9V1 |
| Voltage Tolerance | 5% |
| Zener Current | 43mA |
| Zener Voltage | 9.05V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BZX55C9V1_Q to view detailed technical specifications.
No datasheet is available for this part.
