
The BZX79C33_Q Zener Diode from Onsemi features a DO-35 package with an impedance of 80 ohms. It operates over a temperature range of -65°C to 200°C and has a maximum reverse leakage current of 50 nA. With a power dissipation of 500 milliwatts, this diode is suitable for various applications. It has a zener voltage of 33 volts and a zener current of 2 milliamperes.
Onsemi BZX79C33_Q technical specifications.
| Package/Case | DO-35 |
| Impedance | 80R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Voltage Tolerance | 5% |
| Zener Current | 2mA |
| Zener Voltage | 33V |
| RoHS | Not Compliant |
No datasheet is available for this part.
