
The BZX79C47 is a Zener diode with a DC rated voltage of 47V and a tolerance of 5%. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 50nA. The diode is packaged in a DO-35 package and is available in a quantity of 1000 in bulk packaging. The BZX79C47 is suitable for use in a temperature range of -65°C to 200°C and is lead free. It is not radiation hardened and is not ESD protected.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi BZX79C47 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 19pF |
| Package/Case | DO-35 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Impedance | 170R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 47V |
| Voltage Tolerance | 5% |
| Weight | 80g |
| Zener Current | 2mA |
| Zener Voltage | 47V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX79C47 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi BZX79C47
Product Discontinuance Notice P741AAB for legacy Fairchild products including diodes, transistors, and ICs. Final orders due Nov 19, 2017.
